
AM26C31IDBR | |
|---|---|
DigiKey Part Number | 296-25906-2-ND - Tape & Reel (TR) 296-25906-1-ND - Cut Tape (CT) 296-25906-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AM26C31IDBR |
Description | IC TRANSCEIVER 4/0 16SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4/0 Driver 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | AM26C31IDBR Models |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-SSOP (0.209", 5.30mm Width) |
Type Driver | Supplier Device Package 16-SSOP |
Number of Drivers/Receivers 4/0 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.10000 | $11.10 |
| 10 | $8.07400 | $80.74 |
| 25 | $7.31400 | $182.85 |
| 100 | $6.47850 | $647.85 |
| 250 | $6.07996 | $1,519.99 |
| 500 | $5.83940 | $2,919.70 |
| 1,000 | $5.74856 | $5,748.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $5.47856 | $10,957.12 |
| 4,000 | $5.34447 | $21,377.88 |
| 6,000 | $5.27733 | $31,663.98 |
| 10,000 | $5.20289 | $52,028.90 |
| 14,000 | $5.15942 | $72,231.88 |

