AM2632CPDFHMZCZRQ1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM2634COLFHAZCZR

DigiKey Part Number
296-AM2634COLFHAZCZRTR-ND - Tape & Reel (TR)
296-AM2634COLFHAZCZRCT-ND - Cut Tape (CT)
296-AM2634COLFHAZCZRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AM2634COLFHAZCZR
Description
QUAD-CORE ARM CORTEX-R5F MCU UP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-R5F Sitara™ Microcontroller IC 32-Bit Quad-Core 400MHz 256KB (256K x 8) Tightly Coupled Memory (TCM) 324-NFBGA (15x15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Core Processor
ARM® Cortex®-R5F
Core Size
32-Bit Quad-Core
Speed
400MHz
Connectivity
CANbus, Ethernet, I2C, MMC/SDIO, QSPI, SPI, UART/USART
Peripherals
AES, DMA, POR, PWM, SHA, TRNG, WDT
Number of I/O
140
Program Memory Size
Program Memory Type
Tightly Coupled Memory (TCM)
EEPROM Size
-
RAM Size
2M x 8
Voltage - Supply (Vcc/Vdd)
1.14V ~ 1.26V
Data Converters
A/D 6x12b SAR; D/A 1x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
324-NFBGA (15x15)
Package / Case
324-LFBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 986
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$204.57000$204.57
10$164.40100$1,644.01
25$154.36640$3,859.16
100$143.33480$14,333.48
250$138.07700$34,519.25
500$134.90766$67,453.83
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$123.14043$123,140.43
Manufacturers Standard Package