
AM2634CODFHMZCZRQ1 | |
---|---|
DigiKey Part Number | 296-AM2634CODFHMZCZRQ1TR-ND - Tape & Reel (TR) 296-AM2634CODFHMZCZRQ1CT-ND - Cut Tape (CT) 296-AM2634CODFHMZCZRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AM2634CODFHMZCZRQ1 |
Description | IC MCU 32BIT 256KB TCM 324LFBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-R5F Sitara™ Microcontroller IC 32-Bit Quad-Core 400MHz 256KB (256K x 8) Tightly Coupled Memory (TCM) 324-NFBGA (15x15) |
Datasheet | Datasheet |
EDA/CAD Models | AM2634CODFHMZCZRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | ARM® Cortex®-R5F | |
Core Size | 32-Bit Quad-Core | |
Speed | 400MHz | |
Connectivity | CANbus, Ethernet, I2C, MMC/SDIO, QSPI, SPI, UART/USART | |
Peripherals | AES, DMA, POR, PWM, SHA, TRNG, WDT | |
Number of I/O | 140 | |
Program Memory Size | ||
Program Memory Type | Tightly Coupled Memory (TCM) | |
EEPROM Size | - | |
RAM Size | 2M x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.14V ~ 1.26V | |
Data Converters | A/D 6x12b SAR; D/A 1x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 324-NFBGA (15x15) | |
Package / Case | 324-LFBGA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $224.90000 | $224.90 |
10 | $181.25200 | $1,812.52 |
25 | $170.35320 | $4,258.83 |
100 | $158.37630 | $15,837.63 |
250 | $152.66704 | $38,166.76 |
500 | $149.22674 | $74,613.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $136.51743 | $136,517.43 |