
ALM2402FQ1EVM | |
|---|---|
DigiKey Part Number | 296-ALM2402FQ1EVM-ND |
Manufacturer | |
Manufacturer Product Number | ALM2402FQ1EVM |
Description | EVAL BOARD FOR ALM2402F-Q1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ALM2402F-Q1 - 2 - Dual Channels per IC Standard (General Purpose) Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 2 - Dual | |
Amplifier Type | Standard (General Purpose) | |
Output Type | Single-Ended, Rail-to-Rail | |
Slew Rate | 3.4V/µs | |
-3db Bandwidth | - | |
Gain Bandwidth Product | 2.1MHz | |
Current - Output / Channel | 750mA | |
Current - Supply (Main IC) | 4mA | |
Voltage - Supply, Single/Dual (±) | 4.5V ~ 16V, ±2.25V ~ 8V | |
Utilized IC / Part | ALM2402F-Q1 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $773.43000 | $773.43 |

