
AFE5818EVM | |
---|---|
DigiKey Part Number | 296-46665-ND |
Manufacturer | |
Manufacturer Product Number | AFE5818EVM |
Description | EVALUATION MODULE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AFE5818 - Front End Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Front End | |
Frequency | - | |
Contents | Board(s), Cable(s) | |
Antenna Type | - | |
Utilized IC / Part | AFE5818 | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5,902.07000 | $5,902.07 |