
AFE159P4YAFT | |
|---|---|
DigiKey Part Number | 296-AFE159P4YAFTTR-ND - Tape & Reel (TR) 296-AFE159P4YAFTCT-ND - Cut Tape (CT) 296-AFE159P4YAFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFE159P4YAFT |
Description | LOW-POWER 4-CHANNEL ECG AFE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Channel AFE 24 Bit 49-DSBGA (3.7x3.7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 24 | |
Number of Channels | 4 | |
Voltage - Supply, Analog | 1.7V ~ 1.9V, 3.15V ~ 5.25V | |
Voltage - Supply, Digital | - | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 49-BGA, DSBGA | |
Supplier Device Package | 49-DSBGA (3.7x3.7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $318.26000 | $318.26 |
| 10 | $259.33300 | $2,593.33 |
| 25 | $244.61600 | $6,115.40 |
| 100 | $228.44040 | $22,844.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $220.73192 | $55,182.98 |

