
AFE1594RGZT | |
---|---|
DigiKey Part Number | 296-AFE1594RGZTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AFE1594RGZT |
Description | AFE1594RGZT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Channel AFE 24 Bit 48-VQFN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 24 | |
Number of Channels | 4 | |
Voltage - Supply, Analog | 1.7V ~ 1.9V, 3.15V ~ 5.25V | |
Voltage - Supply, Digital | - | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $182.91380 | $45,728.45 |