
ADS8900BRGET | |
---|---|
DigiKey Part Number | 296-47648-2-ND - Tape & Reel (TR) 296-47648-1-ND - Cut Tape (CT) 296-47648-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS8900BRGET |
Description | IC ADC 20BIT SAR 24VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 Bit Analog to Digital Converter 1 Input 1 SAR 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADS8900BRGET Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 20 | |
Sampling Rate (Per Second) | 1M | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 3V ~ 5.5V | |
Voltage - Supply, Digital | 1.65V ~ 5.5V | |
Features | Internal Oscillator | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $529.69000 | $529.69 |
10 | $438.12300 | $4,381.23 |
25 | $415.25320 | $10,381.33 |
100 | $390.11860 | $39,011.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $378.14152 | $94,535.38 |