
ADS8353Q1EVM | |
|---|---|
DigiKey Part Number  | 296-ADS8353Q1EVM-ND  | 
Manufacturer  | |
Manufacturer Product Number  | ADS8353Q1EVM  | 
Description  | EVAL BOARD FOR ADS8353  | 
Customer Reference  | |
Detailed Description  | ADS8353-Q1 - 16 Bit 600k Samples per Second Analog to Digital Converter (ADC) Evaluation Board  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Texas Instruments  | |
Series  | -  | |
Packaging  | Box  | |
Part Status  | Active  | |
Number of A/D Converters  | 2  | |
Number of Bits  | 16  | |
Sampling Rate (Per Second)  | 600k  | |
Data Interface  | Serial  | |
Input Range  | -  | |
Power (Typ) @ Conditions  | 42.5mW @ 250kSPS  | |
Utilized IC / Part  | ADS8353-Q1  | |
Contents  | Board(s)  | |
Note  | -  | |
Base Product Number  | 

