
ADS8325IBDRBT | |
---|---|
DigiKey Part Number | 296-15722-2-ND - Tape & Reel (TR) 296-15722-1-ND - Cut Tape (CT) 296-15722-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS8325IBDRBT |
Description | IC ADC 16BIT SAR 8SON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADS8325IBDRBT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 100k | |
Number of Inputs | 1 | |
Input Type | Pseudo-Differential, Single Ended | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 3.6V, 5V | |
Voltage - Supply, Digital | 2.7V ~ 3.6V, 5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $139.42000 | $139.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $105.21872 | $26,304.68 |
500 | $102.68446 | $51,342.23 |
750 | $101.41537 | $76,061.53 |