ADS7871IDBG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 79
Unit Price: $132.77000
Datasheet
28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
28-SSOP
28-SSOP Pkg

ADS7871IDBG4

DigiKey Part Number
296-27959-5-ND
Manufacturer
Manufacturer Product Number
ADS7871IDBG4
Description
IC DAS/ADC 14BIT 48K 28SSOP
Customer Reference
Detailed Description
Data Acquisition System (DAS), ADC 14 b 48k MICROWIRE™, QSPI™, Serial, SPI™ 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
ADS7871IDBG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Discontinued at Digi-Key
Type
Data Acquisition System (DAS), ADC
Number of Channels
8
Resolution (Bits)
14 b
Sampling Rate (Per Second)
48k
Data Interface
MICROWIRE™, QSPI™, Serial, SPI™
Voltage Supply Source
Single Supply
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Tube
QuantityUnit PriceExt Price
50$77.47900$3,873.95
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.