
ADS7853IRTET | |
|---|---|
DigiKey Part Number | 296-ADS7853IRTETTR-ND - Tape & Reel (TR) 296-ADS7853IRTETCT-ND - Cut Tape (CT) 296-ADS7853IRTETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS7853IRTET |
Description | IC ADC 14BIT SAR 16WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 2 Input 2 SAR 16-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADS7853IRTET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | 1M | |
Number of Inputs | 2 | |
Input Type | Pseudo-Differential, Single Ended | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 2 | |
Architecture | SAR | |
Reference Type | Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 1.65V ~ 5.5V | |
Features | Simultaneous Sampling | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $148.32000 | $148.32 |
| 10 | $118.02100 | $1,180.21 |
| 25 | $110.44640 | $2,761.16 |
| 100 | $102.12240 | $10,212.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $98.15492 | $24,538.73 |
| 500 | $95.76382 | $47,881.91 |
| 750 | $94.56615 | $70,924.61 |


