
ADS7853IPWR | |
|---|---|
DigiKey Part Number  | 296-50895-2-ND - Tape & Reel (TR) 296-50895-1-ND - Cut Tape (CT) 296-50895-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | ADS7853IPWR  | 
Description  | IC ADC 14BIT SAR 16TSSOP  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | 14 Bit Analog to Digital Converter 2 Input 2 SAR 16-TSSOP  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | ADS7853IPWR Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Texas Instruments  | |
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Number of Bits  | 14  | |
Sampling Rate (Per Second)  | 1M  | |
Number of Inputs  | 2  | |
Input Type  | Pseudo-Differential, Single Ended  | |
Data Interface  | SPI  | |
Configuration  | S/H-ADC  | |
Ratio - S/H:ADC  | 1:1  | |
Number of A/D Converters  | 2  | |
Architecture  | SAR  | |
Reference Type  | Internal  | |
Voltage - Supply, Analog  | 5V  | |
Voltage - Supply, Digital  | 1.65V ~ 5.5V  | |
Features  | Simultaneous Sampling  | |
Operating Temperature  | -40°C ~ 125°C  | |
Package / Case  | 16-TSSOP (0.173", 4.40mm Width)  | |
Supplier Device Package  | 16-TSSOP  | |
Mounting Type  | Surface Mount  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,000 | $68.62735 | $137,254.70 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $112.83000 | $112.83 | 
| 10 | $88.96000 | $889.60 | 
| 25 | $83.00440 | $2,075.11 | 
| 100 | $76.45410 | $7,645.41 | 
| 250 | $73.33188 | $18,332.97 | 
| 500 | $71.45018 | $35,725.09 | 
| 1,000 | $69.90154 | $69,901.54 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $95.54000 | $95.54 | 
| 10 | $74.95200 | $749.52 | 
| 25 | $69.80400 | $1,745.10 | 
| 100 | $64.14130 | $6,414.13 | 
| 250 | $61.44232 | $15,360.58 | 
| 500 | $59.81502 | $29,907.51 | 
| 1,000 | $58.47613 | $58,476.13 | 




