
ADS7853IPW | |
|---|---|
DigiKey Part Number  | 296-47691-ND  | 
Manufacturer  | |
Manufacturer Product Number  | ADS7853IPW  | 
Description  | IC ADC 14BIT SAR 16TSSOP  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 14 Bit Analog to Digital Converter 2 Input 2 SAR 16-TSSOP  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | ADS7853IPW Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Texas Instruments  | |
Series  | -  | |
Packaging  | Tube  | |
Part Status  | Active  | |
Number of Bits  | 14  | |
Sampling Rate (Per Second)  | 1M  | |
Number of Inputs  | 2  | |
Input Type  | Pseudo-Differential, Single Ended  | |
Data Interface  | SPI  | |
Configuration  | S/H-ADC  | |
Ratio - S/H:ADC  | 1:1  | |
Number of A/D Converters  | 2  | |
Architecture  | SAR  | |
Reference Type  | Internal  | |
Voltage - Supply, Analog  | 5V  | |
Voltage - Supply, Digital  | 1.65V ~ 5.5V  | |
Features  | Simultaneous Sampling  | |
Operating Temperature  | -40°C ~ 125°C  | |
Package / Case  | 16-TSSOP (0.173", 4.40mm Width)  | |
Supplier Device Package  | 16-TSSOP  | |
Mounting Type  | Surface Mount  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $133.23000 | $133.23 | 
| 10 | $105.62000 | $1,056.20 | 
| 90 | $91.62722 | $8,246.45 | 
| 180 | $88.72683 | $15,970.83 | 
| 270 | $87.27481 | $23,564.20 | 
| 540 | $85.14437 | $45,977.96 | 

