
ADS7841ESQDBQRQ1 | |
|---|---|
DigiKey Part Number | 296-43013-2-ND - Tape & Reel (TR) 296-43013-1-ND - Cut Tape (CT) 296-43013-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS7841ESQDBQRQ1 |
Description | IC ADC 12BIT 16-SSOP |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 4 Input 1 SAR 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS7841ESQDBQRQ1 Models |
Category | Architecture SAR |
Manufacturer Texas Instruments | Reference Type External |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Analog 2.7V ~ 3.6V, 5V |
Part Status Last Time Buy | Voltage - Supply, Digital 2.7V ~ 3.6V, 5V |
Number of Bits 12 | Operating Temperature -40°C ~ 125°C |
Sampling Rate (Per Second) 200k | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Number of Inputs 4 | Supplier Device Package 16-SSOP |
Input Type Single Ended | Mounting Type Surface Mount |
Data Interface SPI | Grade Automotive |
Configuration MUX-S/H-ADC | Qualification AEC-Q100 |
Ratio - S/H:ADC 1:1 | Base Product Number |
Number of A/D Converters 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADS7950QDBTRQ1 | Texas Instruments | 3,751 | 296-39865-1-ND | $62.73000 | MFR Recommended |
| ADS7841E/2K5 | Texas Instruments | 6,699 | 296-25900-1-ND | $68.32000 | Parametric Equivalent |
| ADS7841EB/2K5 | Texas Instruments | 890 | 296-ADS7841EB/2K5CT-ND | $68.32000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $109.59000 | $109.59 |
| 10 | $86.32600 | $863.26 |
| 25 | $80.51160 | $2,012.79 |
| 100 | $76.62520 | $7,662.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $76.62504 | $191,562.60 |

