12 Bit Analog to Digital Converter 4 Input 1 SAR 30-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS7950QDBTRQ1

DigiKey Part Number
296-39865-2-ND - Tape & Reel (TR)
296-39865-1-ND - Cut Tape (CT)
296-39865-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS7950QDBTRQ1
Description
IC ADC 12BIT 30-TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 4 Input 1 SAR 30-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADS7950QDBTRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Architecture
SAR
Manufacturer
Texas Instruments
Reference Type
External
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply, Analog
2.7V ~ 5.25V
Part Status
Active
Voltage - Supply, Digital
1.7V ~ 5.25V
Number of Bits
12
Features
PGA
Sampling Rate (Per Second)
1M
Operating Temperature
-40°C ~ 125°C
Number of Inputs
4
Package / Case
30-TFSOP (0.173", 4.40mm Width)
Input Type
Single Ended
Supplier Device Package
30-TSSOP
Data Interface
SPI
Mounting Type
Surface Mount
Configuration
MUX-PGA-ADC
Grade
Automotive
Ratio - S/H:ADC
1:1
Qualification
AEC-Q100
Number of A/D Converters
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,751
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$62.73000$62.73
10$48.47400$484.74
25$44.89920$1,122.48
100$40.97270$4,097.27
250$39.10080$9,775.20
500$37.97264$18,986.32
1,000$37.04402$37,044.02
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$35.22292$70,445.84
Manufacturers Standard Package