
ADS7044IDCUR | |
|---|---|
DigiKey Part Number | 296-ADS7044IDCURTR-ND - Tape & Reel (TR) 296-ADS7044IDCURCT-ND - Cut Tape (CT) 296-ADS7044IDCURDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS7044IDCUR |
Description | IC ADC 12BIT SAR 8VSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS7044IDCUR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 1M | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | Supply | |
Voltage - Supply, Analog | 1.65V ~ 3.6V | |
Voltage - Supply, Digital | 1.65V ~ 3.6V | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-VSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.29000 | $25.29 |
| 10 | $18.96000 | $189.60 |
| 25 | $17.37440 | $434.36 |
| 100 | $15.62840 | $1,562.84 |
| 250 | $14.79624 | $3,699.06 |
| 500 | $14.29484 | $7,147.42 |
| 1,000 | $13.88210 | $13,882.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $13.37235 | $40,117.05 |
| 6,000 | $13.12288 | $78,737.28 |

