12 Bit Analog to Digital Converter 8 Input 1 SAR 16-WQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS7028IRTET

DigiKey Part Number
296-ADS7028IRTETTR-ND - Tape & Reel (TR)
296-ADS7028IRTETCT-ND - Cut Tape (CT)
296-ADS7028IRTETDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS7028IRTET
Description
IC ADC 12BIT 16-WQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 8 Input 1 SAR 16-WQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ADS7028IRTET Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Texas Instruments
Architecture
SAR
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reference Type
External
Part Status
Active
Voltage - Supply, Analog
2.35V ~ 5.5V
Number of Bits
12
Voltage - Supply, Digital
1.65V ~ 5.5V
Sampling Rate (Per Second)
1M
Features
Internal Oscillator
Number of Inputs
8
Operating Temperature
-40°C ~ 85°C
Input Type
Single Ended
Package / Case
16-WFQFN Exposed Pad
Data Interface
SPI
Supplier Device Package
16-WQFN (3x3)
Configuration
MUX-ADC
Mounting Type
Surface Mount
Ratio - S/H:ADC
0:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADS7028IRTERTexas Instruments1,969296-ADS7028IRTERCT-ND$55.25000Parametric Equivalent
In-Stock: 242
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$70.95000$70.95
10$55.05100$550.51
25$51.06880$1,276.72
100$46.69150$4,669.15
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$44.60524$11,151.31
500$43.34720$21,673.60
750$42.71760$32,038.20
1,250$42.01950$52,524.38
1,750$41.61155$72,820.21
Manufacturers Standard Package