
ADS7028IRTER | |
|---|---|
DigiKey Part Number | 296-ADS7028IRTERTR-ND - Tape & Reel (TR) 296-ADS7028IRTERCT-ND - Cut Tape (CT) 296-ADS7028IRTERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS7028IRTER |
Description | IC ADC 12BIT 16-WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 8 Input 1 SAR 16-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADS7028IRTER Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External |
Part Status Active | Voltage - Supply, Analog 2.35V ~ 5.5V |
Number of Bits 12 | Voltage - Supply, Digital 1.65V ~ 5.5V |
Sampling Rate (Per Second) 1M | Features Internal Oscillator |
Number of Inputs 8 | Operating Temperature -40°C ~ 85°C |
Input Type Single Ended | Package / Case 16-WFQFN Exposed Pad |
Data Interface SPI | Supplier Device Package 16-WQFN (3x3) |
Configuration MUX-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 0:1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADS7028IRTET | Texas Instruments | 242 | 296-ADS7028IRTETCT-ND | $70.95000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $55.25000 | $55.25 |
| 10 | $42.47200 | $424.72 |
| 25 | $39.28240 | $982.06 |
| 100 | $35.77420 | $3,577.42 |
| 250 | $34.59212 | $8,648.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $29.66715 | $89,001.45 |




