MSP430F2252IRHAR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS61JB23IRHAT

DigiKey Part Number
296-36917-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADS61JB23IRHAT
Description
IC ADC 12BIT PIPELINED 40VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 Pipelined 40-VQFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
ADS61JB23IRHAT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
80M
Number of Inputs
1
Input Type
Differential
Data Interface
JESD204A
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
Pipelined
Reference Type
External, Internal
Voltage - Supply, Analog
1.7V ~ 1.9V, 3V ~ 3.6V
Voltage - Supply, Digital
1.7V ~ 1.9V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-VQFN (6x6)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 5,475 View Now
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$236.94580$59,236.45
Manufacturers Standard Package

Other Suppliers on DigiKey

5,475In Stock
Ships from Rochester Electronics, LLC