ADS58C28EVM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS58C28EVM

DigiKey Part Number
296-50730-ND
Manufacturer
Manufacturer Product Number
ADS58C28EVM
Description
EVAL MODULE FOR ADS58C28
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
ADS58C28 - 11 Bit 200M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Number of A/D Converters
2
Number of Bits
11
Sampling Rate (Per Second)
200M
Data Interface
CMOS, LVDS, Serial, Parallel
Input Range
2Vpp
Power (Typ) @ Conditions
-
Utilized IC / Part
ADS58C28
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$2,931.04000$2,931.04
Manufacturers Standard Package