
ADS42LB49EVM | |
|---|---|
DigiKey Part Number | 296-52322-ND |
Manufacturer | |
Manufacturer Product Number | ADS42LB49EVM |
Description | MODULE EVAL FOR ADS42LB49 |
Customer Reference | |
Detailed Description | ADS42LB49 - 14 Bit 250M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Number of A/D Converters | 2 | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | 250M | |
Data Interface | DDR, JESD204B, LVDS, QDR, Serial, SPI™ | |
Input Range | 2Vpp | |
Power (Typ) @ Conditions | - | |
Utilized IC / Part | ADS42LB49 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3,911.32000 | $3,911.32 |


