
ADS42JB49IRGCT | |
|---|---|
DigiKey Part Number  | 296-36507-2-ND - Tape & Reel (TR) 296-36507-1-ND - Cut Tape (CT) 296-36507-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | ADS42JB49IRGCT  | 
Description  | IC ADC 14BIT PIPELINED 64VQFN  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | 14 Bit Analog to Digital Converter 2 Input 2 Pipelined 64-VQFN (9x9)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | ADS42JB49IRGCT Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Texas Instruments  | |
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Number of Bits  | 14  | |
Sampling Rate (Per Second)  | 250M  | |
Number of Inputs  | 2  | |
Input Type  | Differential  | |
Data Interface  | JESD204B  | |
Configuration  | S/H-ADC  | |
Ratio - S/H:ADC  | 1:1  | |
Number of A/D Converters  | 2  | |
Architecture  | Pipelined  | |
Reference Type  | Internal  | |
Voltage - Supply, Analog  | 1.7V ~ 1.9V  | |
Voltage - Supply, Digital  | 1.7V ~ 1.9V  | |
Features  | Simultaneous Sampling  | |
Operating Temperature  | -40°C ~ 85°C  | |
Package / Case  | 64-VFQFN Exposed Pad  | |
Supplier Device Package  | 64-VQFN (9x9)  | |
Mounting Type  | Surface Mount  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $2,004.87000 | $2,004.87 | 
| 10 | $1,719.05300 | $17,190.53 | 
| 25 | $1,647.71680 | $41,192.92 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 250 | $1,531.98256 | $382,995.64 | 

