
ADS1114BQDGSRQ1 | |
|---|---|
DigiKey Part Number | 296-ADS1114BQDGSRQ1TR-ND - Tape & Reel (TR) 296-ADS1114BQDGSRQ1CT-ND - Cut Tape (CT) 296-ADS1114BQDGSRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS1114BQDGSRQ1 |
Description | IC ADC 16BIT SIGMA-DELTA 10VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1, 2 Input 1 Sigma-Delta 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS1114BQDGSRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 860 | |
Number of Inputs | 1, 2 | |
Input Type | Differential, Single Ended | |
Data Interface | I2C | |
Configuration | PGA-ADC | |
Ratio - S/H:ADC | 0:1 | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | Internal | |
Voltage - Supply, Analog | 2V ~ 5.5V | |
Voltage - Supply, Digital | 2V ~ 5.5V | |
Features | Internal Oscillator | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $50.50000 | $50.50 |
| 10 | $38.77700 | $387.77 |
| 25 | $35.84200 | $896.05 |
| 100 | $32.61440 | $3,261.44 |
| 250 | $31.07572 | $7,768.93 |
| 500 | $30.14826 | $15,074.13 |
| 1,000 | $29.38520 | $29,385.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $28.16938 | $70,423.45 |

