

ADS1110A4IDBVT | |
|---|---|
DigiKey Part Number | 296-ADS1110A4IDBVTTR-ND - Tape & Reel (TR) 296-ADS1110A4IDBVTCT-ND - Cut Tape (CT) 296-ADS1110A4IDBVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS1110A4IDBVT |
Description | IC ADC 16BIT SIGMA-DELTA SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADS1110A4IDBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 240 | |
Number of Inputs | 1 | |
Input Type | Differential, Single Ended | |
Data Interface | I2C | |
Configuration | PGA-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Features | PGA, Selectable Address | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $45.44000 | $45.44 |
| 10 | $34.78000 | $347.80 |
| 25 | $32.10520 | $802.63 |
| 100 | $29.16500 | $2,916.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $27.76304 | $6,940.76 |
| 500 | $26.91848 | $13,459.24 |
| 750 | $26.49544 | $19,871.58 |
| 1,250 | $26.02673 | $32,533.41 |
| 1,750 | $25.75266 | $45,067.15 |
| 2,500 | $25.48921 | $63,723.03 |

