ADS1018IRUGT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS1018IRUGR

DigiKey Part Number
296-39848-2-ND - Tape & Reel (TR)
296-39848-1-ND - Cut Tape (CT)
296-39848-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS1018IRUGR
Description
IC ADC 12BIT SIGMA-DELTA 10X2QFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 2, 4 Input 1 Sigma-Delta 10-X2QFN (2x1.5)
Datasheet
 Datasheet
EDA/CAD Models
ADS1018IRUGR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
3.3k
Number of Inputs
2, 4
Input Type
Differential, Single Ended
Data Interface
SPI
Configuration
MUX-PGA-ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
Internal
Voltage - Supply, Analog
2V ~ 5.5V
Voltage - Supply, Digital
2V ~ 5.5V
Features
PGA, Temperature Sensor
Operating Temperature
-40°C ~ 125°C
Package / Case
10-XFQFN
Supplier Device Package
10-X2QFN (2x1.5)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,807
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$27.58000$27.58
10$20.72300$207.23
25$19.00920$475.23
100$17.12390$1,712.39
250$16.22596$4,056.49
500$15.68472$7,842.36
1,000$15.23910$15,239.10
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$14.68870$44,066.10
Manufacturers Standard Package