MSP430FR2153TRSMR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADC3910S125IRSMT

DigiKey Part Number
296-ADC3910S125IRSMTTR-ND - Tape & Reel (TR)
296-ADC3910S125IRSMTCT-ND - Cut Tape (CT)
296-ADC3910S125IRSMTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADC3910S125IRSMT
Description
10-BIT, ONE-CHANNEL, 125-MSPS AD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 Bit Analog to Digital Converter 1, 2 Input 1 SAR 32-VQFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
10
Sampling Rate (Per Second)
125M
Number of Inputs
1, 2
Input Type
Differential, Single Ended
Data Interface
Parallel, Serial
Configuration
ADC
Ratio - S/H:ADC
0:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
1.7V ~ 1.9V
Voltage - Supply, Digital
1.7V ~ 1.9V, 3.2V ~ 3.4V
Features
-
Operating Temperature
-40°C ~ 105°C
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VQFN (4x4)
Mounting Type
Surface Mount
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 199
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$227.77000$227.77
10$183.65500$1,836.55
25$172.63800$4,315.95
100$160.53080$16,053.08
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$154.76028$38,690.07
500$151.28242$75,641.21
Manufacturers Standard Package