ADC32J23EVM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADC32J23EVM
ADC32J23EVM_Contents

ADC32J23EVM

DigiKey Part Number
296-42188-ND
Manufacturer
Manufacturer Product Number
ADC32J23EVM
Description
EVAL MODULE ADC32J23
Customer Reference
Detailed Description
ADC32J23 - 12 Bit 80M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Number of A/D Converters
2
Number of Bits
12
Sampling Rate (Per Second)
80M
Data Interface
JESD204B, Serial
Input Range
2Vpp
Power (Typ) @ Conditions
329mW @ 80MSPS
Utilized IC / Part
ADC32J23
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$2,575.96000$2,575.96
Manufacturers Standard Package