48-VQFN-Exposed-Pad-RGZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADC3244IRGZ25

DigiKey Part Number
296-38828-5-ND
Manufacturer
Manufacturer Product Number
ADC3244IRGZ25
Description
IC ADC 14BIT PIPELINED 48VQFN
Customer Reference
Detailed Description
14 Bit Analog to Digital Converter 2 Input 2 Pipelined 48-VQFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
ADC3244IRGZ25 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Bits
14
Sampling Rate (Per Second)
125M
Number of Inputs
2
Input Type
Differential
Data Interface
LVDS - Serial
Configuration
ADC
Ratio - S/H:ADC
-
Number of A/D Converters
2
Architecture
Pipelined
Reference Type
External, Internal
Voltage - Supply, Analog
1.7V ~ 1.9V
Voltage - Supply, Digital
1.7V ~ 1.9V
Features
Simultaneous Sampling
Operating Temperature
-40°C ~ 85°C
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-VQFN (7x7)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$422.75000$422.75
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.