10-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADC124S051CIMM/NOPB

DigiKey Part Number
ADC124S051CIMM/NOPBTR-ND - Tape & Reel (TR)
ADC124S051CIMM/NOPBCT-ND - Cut Tape (CT)
ADC124S051CIMM/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADC124S051CIMM/NOPB
Description
IC ADC 12BIT SAR 10VSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 4 Input 1 SAR 10-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADC124S051CIMM/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
500k
Number of Inputs
4
Input Type
Single Ended
Data Interface
SPI, DSP
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
Supply
Voltage - Supply, Analog
2.7V ~ 5.25V
Voltage - Supply, Digital
2.7V ~ 5.25V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-VSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,738
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$52.21000$52.21
10$40.12400$401.24
25$37.10480$927.62
100$33.78110$3,378.11
250$32.19672$8,049.18
500$31.24184$15,620.92
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$27.46355$27,463.55
Manufacturers Standard Package