cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADC1173CIJM

DigiKey Part Number
ADC1173CIJM-ND
Manufacturer
Manufacturer Product Number
ADC1173CIJM
Description
IC ADC 8BIT TWO-STEP 24SOIC
Customer Reference
Detailed Description
8 Bit Analog to Digital Converter 1 Input 1 Two-Step 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADC1173CIJM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Bits
8
Sampling Rate (Per Second)
15M
Number of Inputs
1
Input Type
Single Ended
Data Interface
Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
Two-Step
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 3.6V
Voltage - Supply, Digital
2.7V ~ 3.6V
Features
-
Operating Temperature
-40°C ~ 75°C
Package / Case
24-SOIC (0.209", 5.30mm Width)
Supplier Device Package
24-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.