74LVC1G3157DCKRG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 581,457
Unit Price: $1.47000
Datasheet

Similar


onsemi
In Stock: 48,000
Unit Price: $1.79000
Datasheet

Similar


Diodes Incorporated
In Stock: 115,144
Unit Price: $1.79000
Datasheet

Similar


Diodes Incorporated
In Stock: 84
Unit Price: $2.37000
Datasheet
SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SC-70-6
SN74AUP1G97DCKT

74LVC1G3157DCKRG4

DigiKey Part Number
296-52617-2-ND - Tape & Reel (TR)
296-52617-1-ND - Cut Tape (CT)
296-52617-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC1G3157DCKRG4
Description
IC SWITCH SPDT X 1 15OHM SC70-6
Customer Reference
Detailed Description
1 Circuit IC Switch 2:1 15Ohm SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
74LVC1G3157DCKRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
1
On-State Resistance (Max)
15Ohm
Channel-to-Channel Matching (ΔRon)
100mOhm
Voltage - Supply, Single (V+)
1.65V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
5.7ns, 3.8ns
-3db Bandwidth
300MHz
Charge Injection
7pC
Channel Capacitance (CS(off), CD(off))
5.2pF
Current - Leakage (IS(off)) (Max)
1µA
Crosstalk
-54dB @ 10MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-70-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes