
74FCT162374ATPACT | |
---|---|
DigiKey Part Number | 296-23189-2-ND - Tape & Reel (TR) 296-23189-1-ND - Cut Tape (CT) 296-23189-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74FCT162374ATPACT |
Description | IC FF D-TYPE DBL 8-BIT 48-TSSOP |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 8 Bit Positive Edge 48-TFSOP (0.240", 6.10mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 74FCT162374ATPACT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Max Propagation Delay @ V, Max CL | - | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Iq) | 500 µA | |
Input Capacitance | 4.5 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-TSSOP | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Base Product Number |