
74FCT163374CPAG8 | |
---|---|
DigiKey Part Number | 800-1601-2-ND - Tape & Reel (TR) 800-1601-1-ND - Cut Tape (CT) 800-1601-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74FCT163374CPAG8 |
Description | IC FF DOUBLE 8-BIT 48-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element 8 Bit 48-TFSOP (0.240", 6.10mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Tri-State | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-TSSOP | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.50000 | $16.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $8.49157 | $16,983.14 |
4,000 | $8.30056 | $33,202.24 |
6,000 | $8.20486 | $49,229.16 |
10,000 | $8.09889 | $80,988.90 |