TMUX1574PWR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TMUX1574PWR
TMUX1574PWR

74AVC4T245QPWRQ1

DigiKey Part Number
296-74AVC4T245QPWRQ1TR-ND - Tape & Reel (TR)
296-74AVC4T245QPWRQ1CT-ND - Cut Tape (CT)
296-74AVC4T245QPWRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AVC4T245QPWRQ1
Description
IC XLTR VL BIDIR 16-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 2 Circuit 2 Channel 380Mbps 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
2
Channels per Circuit
2
Voltage - VCCA
1.2 V ~ 3.6 V
Voltage - VCCB
1.2 V ~ 3.6 V
Input Signal
-
Output Signal
-
Output Type
Tri-State
Data Rate
380Mbps
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Features
-
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,972
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.75000$11.75
10$8.59100$85.91
25$7.78960$194.74
100$6.91190$691.19
250$6.49288$1,623.22
500$6.35352$3,176.76
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$5.77567$17,327.01
6,000$5.65001$33,900.06
9,000$5.58709$50,283.81
Manufacturers Standard Package