
74ACT16240DLR | |
|---|---|
DigiKey Part Number | 296-14454-2-ND - Tape & Reel (TR) 296-14454-1-ND - Cut Tape (CT) 296-14454-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74ACT16240DLR |
Description | IC BUFFER INVERTING 5.5V 48-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 4 Element 4 Bit per Element 3-State Output 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74ACT16240DLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 48-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.83000 | $15.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $10.89870 | $10,898.70 |
| 2,000 | $10.62029 | $21,240.58 |
| 3,000 | $10.48079 | $31,442.37 |
| 5,000 | $10.32628 | $51,631.40 |
| 7,000 | $10.23600 | $71,652.00 |

