74ACT11244PW is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 3,153
Unit Price: $32.52000
Datasheet
CDCVF2310PW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ACT11244PW

DigiKey Part Number
296-32805-5-ND
Manufacturer
Manufacturer Product Number
74ACT11244PW
Description
IC BUFF NON-INVERT 5.5V 24-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74ACT11244PW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2,784 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

2,784In Stock
Ships from Rochester Electronics, LLC