
74ACT11000DR | |
---|---|
DigiKey Part Number | 296-14295-2-ND - Tape & Reel (TR) 296-14295-1-ND - Cut Tape (CT) 296-14295-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74ACT11000DR |
Description | IC GATE NAND 4CH 2-INP 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 74ACT11000DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 10.9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SOIC | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.85000 | $18.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $12.76148 | $31,903.70 |
5,000 | $12.50945 | $62,547.25 |