
74AC11257PW | |
|---|---|
DigiKey Part Number | 296-41530-5-ND |
Manufacturer | |
Manufacturer Product Number | 74AC11257PW |
Description | IC MULTIPLEXER 4 X 2:1 20-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74AC11257PW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 24mA, 24mA | |
Voltage Supply Source | Dual Supply | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $38.10000 | $38.10 |
| 10 | $28.96300 | $289.63 |
| 70 | $24.72486 | $1,730.74 |
| 140 | $23.69171 | $3,316.84 |
| 280 | $22.84204 | $6,395.77 |
| 560 | $22.14275 | $12,399.94 |
| 1,050 | $21.61590 | $22,696.69 |
| 2,520 | $21.02128 | $52,973.63 |

