
6PAIC3254IRHBRQ1 | |
---|---|
DigiKey Part Number | 296-37010-2-ND - Tape & Reel (TR) 296-37010-1-ND - Cut Tape (CT) 296-37010-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6PAIC3254IRHBRQ1 |
Description | IC STEREO AUDIO CODEC 1.8V 32QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Audio Interface 32 b I2C, SPI 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | 6PAIC3254IRHBRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Audio | |
Data Interface | I2C, SPI | |
Resolution (Bits) | 32 b | |
Number of ADCs / DACs | 2 / 2 | |
Sigma Delta | Yes | |
S/N Ratio, ADCs / DACs (db) Typ | 93 / 100 | |
Dynamic Range, ADCs / DACs (db) Typ | 92 / 100 | |
Voltage - Supply, Analog | 1.5V ~ 3.6V | |
Voltage - Supply, Digital | 1.26V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $70.99000 | $70.99 |
10 | $55.13300 | $551.33 |
25 | $51.16400 | $1,279.10 |
100 | $46.80510 | $4,680.51 |
250 | $44.72660 | $11,181.65 |
500 | $43.47378 | $21,736.89 |
1,000 | $42.44269 | $42,442.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $38.57810 | $115,734.30 |