
P0431 | |
|---|---|
DigiKey Part Number | P0431-ND |
Manufacturer | |
Manufacturer Product Number | P0431 |
Description | HDMI-FMC CARD |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | ADV7619, EPM2210, SiI9136-3 FPGA Mezzanine Card (FMC) Interface Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Terasic Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | - | |
Type | Interface | |
Function | FPGA Mezzanine Card (FMC) | |
Utilized IC / Part | ADV7619, EPM2210, SiI9136-3 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4,405.59000 | $4,405.59 |


