


55-00419 | |
|---|---|
DigiKey Part Number | 839-55-00419-ND |
Manufacturer | |
Manufacturer Product Number | 55-00419 |
Description | CONN PLUG MALE POWER DIN 3POS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | DIN (180 Degree) | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Push-Pull | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Nickel | |
Contact Finish - Mating | Nickel | |
Color | Silver | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | Strain Relief | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | 48V | |
Cable Opening | 0.236" (6.00mm) | |
Operating Temperature | -20°C ~ 80°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.40000 | $16.40 |
| 10 | $13.91800 | $139.18 |
| 25 | $13.04400 | $326.10 |
| 50 | $12.42060 | $621.03 |
| 100 | $11.82660 | $1,182.66 |
| 250 | $11.08608 | $2,771.52 |
| 500 | $10.55660 | $5,278.30 |
| 1,000 | $10.05282 | $10,052.82 |
| 2,500 | $9.42375 | $23,559.38 |

