


50-01026 | |
|---|---|
DigiKey Part Number | 839-50-01026-ND |
Manufacturer | |
Manufacturer Product Number | 50-01026 |
Description | M12 D-CODE 4POS RCPT MOLDING |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 50-01026 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | M12-4 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | D | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 HB | |
Features | Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | 250V | |
Cable Opening | 0.354" (9.00mm) | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA66), Nylon 6/6 | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.68000 | $26.68 |
| 10 | $22.64800 | $226.48 |
| 25 | $21.22840 | $530.71 |
| 50 | $20.21520 | $1,010.76 |
| 100 | $19.25000 | $1,925.00 |
| 250 | $18.04400 | $4,511.00 |
| 500 | $17.18294 | $8,591.47 |
| 1,000 | $16.36310 | $16,363.10 |
| 2,500 | $15.33958 | $38,348.95 |

