54-00003
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

54-00003

DigiKey Part Number
839-54-00003-ND
Manufacturer
Manufacturer Product Number
54-00003
Description
CONN RCPT TYPEA 4POS SMD R/A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
USB-A (USB TYPE-A) Receptacle Connector 4 Position Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
54-00003 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tensility International Corp
Series
-
Packaging
Tray
Part Status
Active
Connector Type
USB-A (USB TYPE-A)
Number of Contacts
4
Gender
Receptacle
Specifications
-
Mounting Type
Surface Mount, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
Board Lock
Ingress Protection
-
Operating Temperature
-40°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
3A
Voltage - Rated
30VDC
Mating Cycles
1500
Shielding
Unshielded
Contact Finish
Gold
Shell/Shielding Material
Steel
Material Flammability Rating
-
Insulation Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 938
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$6.57000$6.57
10$5.58300$55.83
25$5.23520$130.88
50$4.98400$249.20
100$4.74600$474.60
250$4.44872$1,112.18
500$4.23606$2,118.03
1,000$4.03382$4,033.82
2,500$3.78123$9,453.07
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.