


50-01019 | |
|---|---|
DigiKey Part Number | 839-50-01019-ND |
Manufacturer | |
Manufacturer Product Number | 50-01019 |
Description | M12 B-CODE 5POS PLUG MOLDING |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 50-01019 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | M12-5 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | B | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 HB | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | 60V | |
Cable Opening | 0.315" (8.00mm) | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA66), Nylon 6/6 | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.71000 | $26.71 |
| 10 | $22.67700 | $226.77 |
| 25 | $21.25560 | $531.39 |
| 50 | $20.24120 | $1,012.06 |
| 100 | $19.27480 | $1,927.48 |
| 250 | $18.06720 | $4,516.80 |
| 500 | $17.20506 | $8,602.53 |
| 1,000 | $16.38415 | $16,384.15 |
| 2,500 | $15.35932 | $38,398.30 |



