
30-03488 | |
|---|---|
DigiKey Part Number | 839-30-03488-ND 839-30-03488-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-03488 |
Description | HOOK-UP STRND 24AWG ORANGE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 24 AWG Hook-Up Wire 11/0.0063" Orange 600V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 11/0.0063" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.085" (2.16mm) | |
Jacket (Insulation) Thickness | 0.030" (0.76mm) | |
Length | 502.0' (153.0m) | |
Voltage | 600V | |
Operating Temperature | -60°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 3530 | |
Features | Biological Compatibility | |
Grade | - | |
Qualification | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.87000 | $13.87 |
| 5 | $12.40000 | $62.00 |
| 10 | $11.81400 | $118.14 |
| 25 | $11.07600 | $276.90 |
| 50 | $10.54400 | $527.20 |
| 100 | $10.03500 | $1,003.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | $6.34497 | $970.78 |
| 306 | $6.03650 | $1,847.17 |
| 459 | $5.86203 | $2,690.67 |
| 765 | $5.64813 | $4,320.82 |
| 1,071 | $5.51076 | $5,902.02 |
| 1,530 | $5.36813 | $8,213.24 |
| 3,825 | $5.01533 | $19,183.64 |
| 7,650 | $4.76079 | $36,420.04 |
| 15,300 | $4.58916 | $70,214.15 |








