
30-03447 | |
|---|---|
DigiKey Part Number | 839-30-03447-ND 839-30-03447-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-03447 |
Description | HOOK-UP STRND 14AWG WHITE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 14 AWG Hook-Up Wire 41/0.0100" White 600V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 41/0.0100" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.135" (3.43mm) | |
Jacket (Insulation) Thickness | 0.030" (0.76mm) | |
Length | 502.0' (153.0m) | |
Voltage | 600V | |
Operating Temperature | -60°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 3530 | |
Features | Biological Compatibility | |
Grade | - | |
Qualification | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.47000 | $32.47 |
| 5 | $29.01200 | $145.06 |
| 10 | $27.63300 | $276.33 |
| 25 | $25.89200 | $647.30 |
| 50 | $24.63860 | $1,231.93 |
| 100 | $23.43860 | $2,343.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | $16.57137 | $2,535.42 |
| 306 | $15.75631 | $4,821.43 |
| 459 | $15.29532 | $7,020.55 |
| 765 | $14.73009 | $11,268.52 |
| 1,071 | $14.36703 | $15,387.09 |
| 1,530 | $13.98996 | $21,404.64 |
| 3,825 | $13.05678 | $49,942.18 |


