30-03399
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-03399

DigiKey Part Number
839-30-03399-ND
839-30-03399-DS-ND
Manufacturer
Manufacturer Product Number
30-03399
Description
CABLE 4COND 28AWG BLACK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 4 Conductor Multi-Conductor Cable Black 28 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
19/0.0031"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.126" (3.20mm)
Shield Type
-
Length
502.0' (153.0m)
Jacket Color
Black
Ratings
UL Style 21296
Features
-
Voltage
300 V
Operating Temperature
-40°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0236" (0.600mm)
Conductor Insulation
Fluorinated Ethylene-Propylene (FEP)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,291
Check for Additional Incoming Stock
All prices are in HKD
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1$41.53000$41.53
5$37.12200$185.61
10$35.35100$353.51
25$33.11680$827.92
50$31.51300$1,575.65
100$29.97270$2,997.27
Spool
QuantityUnit PriceExt Price
153$21.54588$3,296.52
306$20.48317$6,267.85
459$19.88168$9,125.69
765$19.14421$14,645.32
1,071$18.67032$19,995.91
1,530$18.17837$27,812.91
3,825$17.03087$65,143.08
Manufacturers Standard Package