
30-03382 | |
---|---|
DigiKey Part Number | 839-30-03382-ND 839-30-03382-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-03382 |
Description | CABLE 4COND 16AWG BLACK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 4 Conductor Multi-Conductor Cable Black 16 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 65/0.0063" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.315" (8.00mm) | |
Shield Type | - | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 20387 | |
Features | Oil Resistant, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0366" (0.930mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $82.11000 | $82.11 |
2 | $78.21000 | $156.42 |
3 | $76.00667 | $228.02 |
5 | $73.30800 | $366.54 |
7 | $71.57714 | $501.04 |
10 | $69.78500 | $697.85 |
25 | $65.34960 | $1,633.74 |
50 | $62.15900 | $3,107.95 |
100 | $59.09870 | $5,909.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
153 | $43.20007 | $6,609.61 |
306 | $41.04938 | $12,561.11 |
459 | $39.83194 | $18,282.86 |
765 | $38.33893 | $29,329.28 |
1,071 | $37.37960 | $40,033.55 |
1,530 | $36.38321 | $55,666.31 |