
30-03373 | |
---|---|
DigiKey Part Number | 839-30-03373-ND 839-30-03373-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-03373 |
Description | CABLE 4COND 20AWG BLACK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 4 Conductor Multi-Conductor Cable Black 20 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 26/0.0063" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.209" (5.31mm) | |
Shield Type | - | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 21511 | |
Features | Biological Compatibility | |
Voltage | 600 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0311" (0.790mm) | |
Conductor Insulation | Polyphenylene Ether, Modified (mPPE) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $73.41000 | $73.41 |
2 | $69.91500 | $139.83 |
3 | $67.93333 | $203.80 |
5 | $65.52400 | $327.62 |
7 | $63.98714 | $447.91 |
10 | $62.37900 | $623.79 |
25 | $58.42280 | $1,460.57 |
50 | $55.57360 | $2,778.68 |
100 | $52.84110 | $5,284.11 |
Quantity | Unit Price | Ext Price |
---|---|---|
153 | $39.27863 | $6,009.63 |
306 | $37.32572 | $11,421.67 |
459 | $36.22035 | $16,625.14 |
765 | $34.86465 | $26,671.46 |
1,071 | $33.99361 | $36,407.16 |
1,530 | $33.08888 | $50,625.99 |